Altech
1D075UM
Circuit Protector, DIN Rail - UL508, CSA, VDE, CE - 277Vac - D Curve - 1P - 0.75A
View Datasheet Accessories Notify Me
RoHS Compliant
Certificate of Compliance
Description
+
Circuit Protector, DIN Rail - UL508, CSA, VDE, CE - 277Vac - D Curve - 1P - 0.75A
Search Keywords: 1D075UM
SPECS
+
-
Product AttributeAttribute Value Select Attribute
-
Supplier:Altech
-
Part No:1D075UM
-
Unit of Measure:Per Each
-
RoHS:Yes
-
HTS:8536200040
-
COO:DE
-
ECCN:EAR99
-
Supplier Standard Pack:
1
Tools/3D Models
+
Product Guides
+
Frequently Asked Questions
Is 1D075UM RoHS compliant?
Yes, 1D075UM is RoHS compliant.
What is the lead time for 1D075UM?
The standard lead time for 1D075UM is approximately 16 days. In-stock quantities ship from OnlineComponents.com.
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock:
25
Can Ship immediately
Manufacturer Stock:
6
can ship
16 Weeks
can ship
12/28/26
Price (USD)
Qty
Unit Price
1
$42.65
10
$27.51
25
$24.57
50
$24.51
100
$23.21
250
$22.25
500 +
$22.20
Click for Quote
Log in
to unlock special pricing
CUSTOMERS
ALSO BOUGHT