Image is representational - see manufacturer specifications

Altech Authorized Distributor

1D03UL

Circuit Breaker, DIN Rail - UL489, CE - 277Vac - D Curve - 1P - 0.3A

+ see all

View Datasheet Accessories Notify Me

RoHS Compliant
Packaging
Certificate of Compliance
Description +
Circuit Breaker, DIN Rail - UL489, CE - 277Vac - D Curve - 1P - 0.3A
Search Keywords: 1D03UL
SPECS +
  • Product Attribute
    Attribute Value Select Attribute
  • Supplier:
    Altech
  • Part No:
    1D03UL
  • Unit of Measure:
    Per Each
  • RoHS:
    Yes
  • HTS:
    8536200040
  • COO:
    DE
  • ECCN:
    EAR99
  • Supplier Standard Pack: This information is provided for customers who prefer to buy in multiples of the Manufacturer’s Standard Package quantity. Minimum Order Quantities and Required Order Multiples are presented with our price and availability information.
    1
  • Electrical Life:
    6000 switching cycles ON/ OFF
  • Calibration Temperature:
    40°C (104°F)
  • Ambient Temperature:
    -25°C to +55°C (-13°F to 131°F )
  • Mechanical Life:
    10000 switching cycles ON/ OFF
Symbol, Footprint, 3D Model
Tools/3D Models +
Frequently Asked Questions
Is 1D03UL RoHS compliant?
Yes, 1D03UL is RoHS compliant.
What is the lead time for 1D03UL?
The standard lead time for 1D03UL is approximately 16 days. In-stock quantities ship from OnlineComponents.com.
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock: 0
Manufacturer Stock:
10 can ship
16 Weeks can ship 12/24/26
ADD TO CART
Price (USD)
Qty
Unit Price
1
$68.37
5
$46.90
10
$42.53
25
$41.60
50
$37.05
100
$36.41
250 +
$35.77
Click for Quote
Log in to unlock special pricing
CUSTOMERS ALSO BOUGHT
5

Join the circuit, keeping you connected to OnlineComponents.com and beyond!