- Home ›
- All Products›
- Circuit Protection ›
- Overcurrent Protection ›
- Circuit Breakers ›
- 1CU3L
Description
+
^^^ Temporarily Limited to Available Stock ^^^ - Evaluate 1C3UL as an alternate
Search Keywords: 1CU3L
SPECS
+
-
Product AttributeAttribute Value Select Attribute
-
Supplier:Altech
-
Part No:1CU3L
-
Unit of Measure:Per Each
-
RoHS:Yes
-
HTS:8536200040
-
COO:GB
-
ECCN:EAR99
-
Supplier Standard Pack:
1 -
Type:N/A
-
Voltage Rating:240,277 VAC
-
Number of Poles:1
-
Current Rating:3 A
-
Terminal Design:N/A
-
Operating Temperature:-25 to 60 °C
-
Mounting:DIN Rail
Tools/3D Models
+
Product Guides
+
- Item discontinued
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
RECOMMENDED REPLACEMENT