Altech
1C6UL
Circuit Breaker, DIN Rail - UL489, CE - 277Vac - C Curve - 1P - 6.0A
View Datasheet Ask the Datasheet Accessories Notify Me
-
Product AttributeAttribute Value Select Attribute
-
Supplier:Altech
-
Part No:1C6UL
-
Unit of Measure:Per Each
-
RoHS:Yes
-
HTS:8536200040
-
COO:DE
-
ECCN:EAR99
-
Supplier's Standard Package:
1 -
Calibration Temperature:40°C (104°F)
-
Mechanical Life:10008 switching cycles ON/ OFF
-
Ambient Temperature:-25°C to +55°C (-13°F to 131°F )
-
Electrical Life:6008 switching cycles ON/ OFF