Description
+
Circuit Breaker, DIN Rail - UL489, CE - 125Vdc - C Curve - 1P - 50A
Search Keywords: 1C50DL
SPECS
+
-
Product AttributeAttribute Value Select Attribute
-
Supplier:Altech
-
Part No:1C50DL
-
Unit of Measure:Per Each
-
RoHS:Yes
-
HTS:8536200040
-
COO:DE
-
ECCN:EAR99
-
Supplier Standard Pack:
1 -
Ambient Temperature:-25°C to +55°C (-13°F to 131°F )
-
Electrical Life:6091 switching cycles ON/ OFF
-
Calibration Temperature:40°C (104°F)
-
Mechanical Life:10091 switching cycles ON/ OFF
Tools/3D Models
+
Product Guides
+
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock: 0
16 Weeks
can ship
8/27/26
Price (USD)
Qty
Unit Price
1
$39.17
5
$34.95
10
$34.43
25
$32.93
50
$31.12
100
$30.66
250 +
$29.89
Click for Quote
Log in
to unlock special pricing