Altech
1C4UL
Circuit Breaker, DIN Rail - UL489, CE - 277Vac - C Curve - 1P - 4.0A
View Datasheet Accessories Notify Me
RoHS Compliant
Certificate of Compliance
Description
+
Circuit Breaker, DIN Rail - UL489, CE - 277Vac - C Curve - 1P - 4.0A
Search Keywords: 1C4UL
SPECS
+
-
Product AttributeAttribute Value Select Attribute
-
Supplier:Altech
-
Part No:1C4UL
-
Unit of Measure:Per Each
-
RoHS:Yes
-
HTS:8536200040
-
COO:DE
-
ECCN:EAR99
-
Supplier Standard Pack:
1 -
Ambient Temperature:-25°C to +55°C (-13°F to 131°F )
-
Electrical Life:6006 switching cycles ON/ OFF
-
Mechanical Life:10006 switching cycles ON/ OFF
-
Calibration Temperature:40°C (104°F)
Tools/3D Models
+
Product Guides
+
Frequently Asked Questions
Is 1C4UL RoHS compliant?
Yes, 1C4UL is RoHS compliant.
What is the lead time for 1C4UL?
The standard lead time for 1C4UL is approximately 16 weeks. In-stock quantities ship from OnlineComponents.com.
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock:
46
Can Ship immediately
Manufacturer Stock:
107
can ship
16 Weeks
can ship
1/1/27
Price (USD)
Qty
Unit Price
1
$37.25
5
$33.36
10
$33.03
25
$32.71
50
$32.58
100
$31.73
250 +
$30.80
Click for Quote
Log in
to unlock special pricing
CUSTOMERS
ALSO BOUGHT