Description
+
Circuit Breaker, DIN Rail - UL489, CE - 125Vdc - C Curve - 1P - 4.0A
Search Keywords: 1C4DL
SPECS
+
-
Product AttributeAttribute Value Select Attribute
-
Supplier:Altech
-
Part No:1C4DL
-
Unit of Measure:Per Each
-
RoHS:Yes
-
HTS:8536200040
-
COO:DE
-
ECCN:EAR99
-
Supplier Standard Pack:
1 -
Electrical Life:6077 switching cycles ON/ OFF
-
Mechanical Life:10077 switching cycles ON/ OFF
-
Calibration Temperature:40°C (104°F)
-
Ambient Temperature:-25°C to +55°C (-13°F to 131°F )
Tools/3D Models
+
Product Guides
+
Product Changes
+
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock:
16
Ships today, if you order in
14 Weeks
can ship
8/13/26
Price (USD)
Qty
Unit Price
1
$62.58
5
$44.17
10
$41.67
25
$40.76
50
$38.45
100
$37.24
250 +
$36.03
Click for Quote
Log in
to unlock special pricing