Altech
1C30UL
Circuit Breaker, DIN Rail - UL489, CE - 277Vac - C Curve - 1P - 30A
View Datasheet Accessories Notify Me
RoHS Compliant
Certificate of Compliance
Description
+
Circuit Breaker, DIN Rail - UL489, CE - 277Vac - C Curve - 1P - 30A
Search Keywords: 1C30UL
SPECS
+
-
Product AttributeAttribute Value Select Attribute
-
Supplier:Altech
-
Part No:1C30UL
-
Unit of Measure:Per Each
-
RoHS:Yes
-
HTS:8536200040
-
COO:DE
-
ECCN:EAR99
-
Supplier Standard Pack:
1 -
Electrical Life:6017 switching cycles ON/ OFF
-
Calibration Temperature:40°C (104°F)
-
Ambient Temperature:-25°C to +55°C (-13°F to 131°F )
-
Mechanical Life:10017 switching cycles ON/ OFF
Tools/3D Models
+
Product Guides
+
Frequently Asked Questions
Is 1C30UL RoHS compliant?
Yes, 1C30UL is RoHS compliant.
What is the lead time for 1C30UL?
The standard lead time for 1C30UL is approximately 14 weeks. In-stock quantities ship from OnlineComponents.com.
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock: 0
14 Weeks
can ship
12/17/26
Price (USD)
Qty
Unit Price
1
$39.93
5
$38.60
10
$38.25
25
$37.97
50
$37.79
100
$37.69
250 +
$37.60
Click for Quote
Log in
to unlock special pricing