Image is representational - see manufacturer specifications

Altech Authorized Distributor

1C20DL

Circuit Breaker, DIN Rail - UL489, CE - 125Vdc - C Curve - 1P - 20A

+ see all

View Datasheet Ask the Datasheet Accessories Notify Me

RoHS Compliant
Packaging
Certificate of Compliance
Description +
Circuit Breaker, DIN Rail - UL489, CE - 125Vdc - C Curve - 1P - 20A
Search Keywords: 1C20DL
SPECS +
Product Attribute Attribute Value Select Attribute
Supplier: Altech
Part No: 1C20DL
Unit of Measure: Per Each
RoHS: Yes
HTS: 8536200040
COO: DE
ECCN: EAR99
Supplier's Standard Package: The item count, length, weight, or volume contained in the supplier’s original packaging for efficient storage, handling, and distribution. 1
Current Rating: 20 A
Ambient Temperature: -25°C to +55°C (-13°F to 131°F )
Electrical Life: 6086 switching cycles ON/ OFF
Number of Poles: 1
Actuator Type: Handle
Mechanical Life: 10086 switching cycles ON/ OFF
Calibration Temperature: 40°C (104°F)
Mounting: DIN Rail
Symbol, Footprint, 3D Model
Tools/3D Models +
Frequently Asked Questions
Is 1C20DL RoHS compliant?
Yes, 1C20DL is RoHS compliant.
What is the lead time for 1C20DL?
The standard lead time for 1C20DL is approximately 20 weeks. In-stock quantities ship from OnlineComponents.com.
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock: 20
Can Ship immediately
Manufacturer Stock:
22 can ship
20 Weeks can ship 3/23/27
ADD TO CART
Request Quote
Price (USD)
Qty
Unit Price
1
$45.49
5
$43.98
10
$41.40
25
$38.94
50
$36.60
100
$34.44
250 +
$34.35
Click for Quote
Log in to unlock special pricing

Join the circuit, keeping you connected to OnlineComponents.com and beyond!