Description
+
Circuit Breaker, DIN Rail - UL489, CE - 277Vac - C Curve - 1P - 1.0A
Search Keywords: 1C1UL
SPECS
+
-
Product AttributeAttribute Value Select Attribute
-
Supplier:Altech
-
Part No:1C1UL
-
Unit of Measure:Per Each
-
RoHS:Yes
-
HTS:8536200040
-
COO:DE
-
ECCN:EAR99
-
Supplier Standard Pack:
1 -
Ambient Temperature:-25°C to +55°C (-13°F to 131°F )
-
Electrical Life:6002 switching cycles ON/ OFF
-
Calibration Temperature:40°C (104°F)
-
Mechanical Life:10002 switching cycles ON/ OFF
Tools/3D Models
+
Product Guides
+
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock: 0
Manufacturer Stock:
117
can ship
16 Weeks
can ship
8/28/26
Price (USD)
Qty
Unit Price
1
$34.72
5
$30.98
10
$30.52
25
$29.19
50
$27.59
100
$27.18
250 +
$26.50
Click for Quote
Log in
to unlock special pricing