Available Replacements
Altech
1C10UL
Circuit Breaker, DIN Rail - UL489, CE - 277Vac - C Curve - 1P - 10A
View Datasheet Accessories Notify Me
RoHS Compliant
Certificate of Compliance
Description
+
Circuit Breaker, DIN Rail - UL489, CE - 277Vac - C Curve - 1P - 10A
Search Keywords: 1C10UL
SPECS
+
-
Product AttributeAttribute Value Select Attribute
-
Supplier:Altech
-
Part No:1C10UL
-
Unit of Measure:Per Each
-
RoHS:Yes
-
HTS:8536200040
-
COO:DE
-
ECCN:EAR99
-
Supplier Standard Pack:
1 -
Number of Terminals:2
-
Ambient Temperature:-25°C to +55°C (-13°F to 131°F )
-
Electrical Life:6010 switching cycles ON/ OFF
-
Current Rating:10 A
-
Calibration Temperature:40°C (104°F)
-
Mounting:DIN Rail
-
Number of Poles:1
-
Mechanical Life:10010 switching cycles ON/ OFF
-
Actuator Type:Handle
-
Family:1C10UL
Tools/3D Models
+
Product Guides
+
Product Changes
+
Frequently Asked Questions
What replaces 1C10UL?
The recommended replacement for 1C10UL is 1CU10L from Altech, available from OnlineComponents.com.
Is 1C10UL RoHS compliant?
Yes, 1C10UL is RoHS compliant.
What is the lead time for 1C10UL?
The standard lead time for 1C10UL is approximately 16 days. In-stock quantities ship from OnlineComponents.com.
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock:
42
Can Ship immediately
Manufacturer Stock:
540
can ship
16 Weeks
can ship
12/24/26
Price (USD)
Qty
Unit Price
1
$35.91
5
$33.03
10
$32.38
25
$31.74
50
$31.41
100
$29.34
250 +
$28.42
Click for Quote
Log in
to unlock special pricing