Image is representational - see manufacturer specifications

Altech Authorized Distributor

1C10DL

Circuit Breaker, DIN Rail - UL489, CE - 125Vdc - C Curve - 1P - 10A

+ see all

View Datasheet Ask the Datasheet Accessories Notify Me

RoHS Compliant
Packaging
Certificate of Compliance
Description +
Circuit Breaker, DIN Rail - UL489, CE - 125Vdc - C Curve - 1P - 10A
Search Keywords: 1C10DL
SPECS +
Product Attribute Attribute Value Select Attribute
Supplier: Altech
Part No: 1C10DL
Unit of Measure: Per Each
RoHS: Yes
HTS: 8536200040
COO: DE
ECCN: EAR99
Supplier's Standard Package: The item count, length, weight, or volume contained in the supplier’s original packaging for efficient storage, handling, and distribution. 1
Mechanical Life: 10081 switching cycles ON/ OFF
Current Rating: 10 A
Calibration Temperature: 40°C (104°F)
Number of Poles: 1
Electrical Life: 6081 switching cycles ON/ OFF
Actuator Type: Handle
Ambient Temperature: -25°C to +55°C (-13°F to 131°F )
Mounting: DIN Rail
Symbol, Footprint, 3D Model
Tools/3D Models +
Frequently Asked Questions
Is 1C10DL RoHS compliant?
Yes, 1C10DL is RoHS compliant.
What is the lead time for 1C10DL?
The standard lead time for 1C10DL is approximately 20 weeks. In-stock quantities ship from OnlineComponents.com.
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock: 827
Ships today, if you order in
20 Weeks can ship 4/9/27
ADD TO CART
Request Quote
Price (USD)
Qty
Unit Price
1
$66.71
5
$46.44
10
$43.24
25
$41.09
50
$38.44
100
$36.28
250 +
$36.19
Click for Quote
Log in to unlock special pricing

Join the circuit, keeping you connected to OnlineComponents.com and beyond!