Description
+
Circuit Breaker, DIN Rail - UL489, CE - 125Vdc - C Curve - 1P - 0.3A
Search Keywords: 1C03DL
SPECS
+
-
Product AttributeAttribute Value Select Attribute
-
Supplier:Altech
-
Part No:1C03DL
-
Unit of Measure:Per Each
-
RoHS:Yes
-
HTS:8536200040
-
COO:DE
-
ECCN:EAR99
-
Supplier Standard Pack:
1 -
Ambient Temperature:-25°C to +55°C (-13°F to 131°F )
-
Calibration Temperature:40°C (104°F)
-
Electrical Life:6071 switching cycles ON/ OFF
-
Mechanical Life:10071 switching cycles ON/ OFF
Tools/3D Models
+
Product Guides
+
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock: 0
16 Weeks
can ship
9/28/26
Price (USD)
Qty
Unit Price
1
$36.97
5
$32.98
10
$32.49
25
$31.07
50
$29.37
100
$28.93
250 +
$28.21
Click for Quote
Log in
to unlock special pricing