Description
+
Circuit Protector, DIN Rail - UL508, CSA, CE - 277Vac - B Curve - 1P - 30A
Search Keywords: 1B30UM
SPECS
+
-
Product AttributeAttribute Value Select Attribute
-
Supplier:Altech
-
Part No:1B30UM
-
Unit of Measure:Per Each
-
RoHS:Yes
-
HTS:8536200040
-
COO:DE
-
ECCN:EAR99
-
Supplier Standard Pack:
1 -
Number of Poles:1
-
Mounting:DIN Rail
-
Current Rating:30 A
-
Actuator Type:N/A
Tools/3D Models
+
Product Guides
+
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock: 0
Manufacturer Stock:
68
can ship
16 Weeks
can ship
9/28/26
Price (USD)
Qty
Unit Price
1
$24.64
10
$21.98
25
$21.33
50
$20.71
100
$19.58
250
$19.05
500 +
$18.77
Click for Quote
Log in
to unlock special pricing