Image is representational - see mfr. specs

1B25UR

Altech

Circuit Protector, DIN Rail - UL1077, CE - 277Vac - B Curve - 1P - 25A

+ see all

データシート アクセサリー Notify Me

RoHS遵守
包装
Certificate of Compliance Guarantee
説明 +
Circuit Protector, DIN Rail - UL1077, CE - 277Vac - B Curve - 1P - 25A
Search Keywords: 1B25UR
仕様 +
  • Product Attribute
    Attribute Value Select Attribute
  • サプライヤー:
    Altech
  • 部品番号:
    1B25UR
  • 測定単位:
    Per Each
  • RoHS:
    Yes
  • HTS:
    8536200040
  • COO:
    DE
  • ECCN:
    EAR99
  • サプライヤー標準パック: This information is provided for customers who prefer to buy in multiples of the Manufacturer’s Standard Package quantity. Minimum Order Quantities and Required Order Multiples are presented with our price and availability information.
    1
Tools/3D Models +
リソース +
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
在庫: 0
工場在庫:
67 出荷できます
16 Weeks 出荷できます 8/27/26
45ドルフラットレート配送:
カートに追加
PRICE (USD)
数量
Unit Price
1
$18.48
10
$16.49
25
$16.00
50
$15.54
100
$14.68
250
$14.29
500 +
$14.08
Click for Quote
ログイン 特別価格を解除するには

Join the circuit, Keeping You Connected to OnlineComponents.com & Beyond!