Altech
1B20UM
Circuit Protector, DIN Rail - UL508, CSA, VDE, CE - 277Vac - B Curve - 1P - 20A
View Datasheet Accessories Notify Me
RoHS Compliant
Certificate of Compliance
Description
+
Circuit Protector, DIN Rail - UL508, CSA, VDE, CE - 277Vac - B Curve - 1P - 20A
Search Keywords: 1B20UM
SPECS
+
-
Product AttributeAttribute Value Select Attribute
-
Supplier:Altech
-
Part No:1B20UM
-
Unit of Measure:Per Each
-
RoHS:Yes
-
HTS:8536200040
-
COO:DE
-
ECCN:EAR99
-
Supplier Standard Pack:
1 -
Mounting:DIN Rail
-
Current Rating:20 A
-
Number of Poles:1
-
Actuator Type:N/A
Tools/3D Models
+
Product Guides
+
Frequently Asked Questions
Is 1B20UM RoHS compliant?
Yes, 1B20UM is RoHS compliant.
What is the lead time for 1B20UM?
The standard lead time for 1B20UM is approximately 16 days. In-stock quantities ship from OnlineComponents.com.
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock: 0
16 Weeks
can ship
12/28/26
Price (USD)
Qty
Unit Price
1
$42.86
10
$30.25
25
$28.05
50
$26.71
100
$25.25
250
$24.68
500 +
$24.62
Click for Quote
Log in
to unlock special pricing