- Home ›
- All Products›
- Fasteners & Hardware ›
- Hardware ›
- Boxes, Enclosures & Racks ›
- 195-012
Description
+
Altech 195-012 Enclosure Accessories Mounting Plates, TKMPI-3625, 331mm x 220mm
Search Keywords: 195012
SPECS
+
-
Product AttributeAttribute Value Select Attribute
-
Supplier:Altech
-
Part No:195-012
-
Unit of Measure:Per Each
-
RoHS:Yes
-
HTS:3926909990
-
COO:DE
-
ECCN:EAR99
-
Supplier Standard Pack:
1
Product Guides
+
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock: 0
Manufacturer Stock:
17
can ship
6 Weeks
can ship
6/22/26
Price (USD)
Qty
Unit Price
1
$58.51
5
$41.30
10
$39.01
25
$38.03
50
$35.93
100
$34.73
250 +
$33.57
Click for Quote
Log in
to unlock special pricing