- Home ›
- All Products›
- Fasteners & Hardware ›
- Hardware ›
- Boxes, Enclosures & Racks ›
- 195-008
Description
+
Altech 195-008 Enclosure Accessories Mounting Plates, TKMPI-2518, 220mm x 150mm
Search Keywords: 195008
SPECS
+
-
Product AttributeAttribute Value Select Attribute
-
Supplier:Altech
-
Part No:195-008
-
Unit of Measure:Per Each
-
RoHS:Yes
-
HTS:3926909990
-
COO:DE
-
ECCN:EAR99
-
Supplier Standard Pack:
1
Product Guides
+
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock: 0
Minimum Order Quantity:
5
6 Weeks
can ship
6/19/26
Price (USD)
Qty
Unit Price
5
$16.95
25
$15.36
50
$14.67
100
$14.04
250
$13.47
500
$13.11
1,000 +
$12.91
Click for Quote
Log in
to unlock special pricing