- Home ›
- All Products›
- Fasteners & Hardware ›
- Hardware ›
- Boxes, Enclosures & Racks ›
- 186-008
Description
+
Altech 186-008 Enclosure Accessories Mounting Plates, TI-2012, 171mm x 11m
Search Keywords: 186008
SPECS
+
-
Product AttributeAttribute Value Select Attribute
-
Supplier:Altech
-
Part No:186-008
-
Unit of Measure:Per Each
-
RoHS:Yes
-
HTS:3926909990
-
COO:DE
-
ECCN:EAR99
-
Supplier Standard Pack:
1
Product Guides
+
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock: 0
Manufacturer Stock:
6
can ship
Minimum Order Quantity:
5
6 Weeks
can ship
7/21/26
Price (USD)
Qty
Unit Price
5
$10.93
25
$9.91
50
$9.46
100
$9.19
250
$8.68
500
$8.45
1,000 +
$8.33
Click for Quote
Log in
to unlock special pricing