help desk software
Image is representational - see mfr. specs

16D16FB

Altech

Fuse Diazed Fast Acting 16A 500V Holder Cartridge 13.2 X 50mm

+ see all

Datasheet Accessories Notify Me

RoHS Compliant
Packaging
Certificate of Compliance Guarantee
Description +
Fuse Diazed Fast Acting 16A 500V Holder Cartridge 13.2 X 50mm
Search Keywords: 16D16FB
SPECS +
  • Product Attribute
    Attribute Value Select Attribute
  • Supplier:
    Altech
  • Part No:
    16D16FB
  • Unit of Measure:
    Per Each
  • RoHS:
    Yes
  • HTS:
    8536100040
  • COO:
    DE
  • ECCN:
    EAR99
  • Supplier Standard Pack This information is provided for customers who prefer to buy in multiples of the Manufacturer’s Standard Package quantity. Minimum Order Quantities and Required Order Multiples are presented with our price and availability information.
    25
  • Type:
    Diazed
  • Fuse Size:
    13.2 x 50 mm
  • Acting:
    Fast
  • Current Rating:
    16 A
  • Maximum AC Voltage Rating:
    500 V
  • Maximum DC Voltage Rating:
    N/A
  • Fuse Material:
    N/A
  • Mounting:
    Holder
Tools/3D Models +
Product Guides +
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock: 0
Manufacturer Stock:
4 can ship
Minimum Order:
25
Order Increment:
25
6 Weeks can ship 1/5/26
ADD TO CART
Price (USD)
Qty
Unit Price
1
$3.729
25
$3.390
100
$3.280
250
$3.040
500
$2.880
1,000
$2.830
2,500
$2.730
5,000
$2.690
7,500 +
$2.650
Click for Quote
Log in to unlock special pricing