- Home ›
- All Products›
- Fasteners & Hardware ›
- Hardware ›
- Boxes, Enclosures & Racks ›
- 155-013
Description
+
Altech 155-013 Enclosure Accessories Mounting Plates, ALMPS-3616, 345mm x 14m
Search Keywords: 155013
SPECS
+
-
Product AttributeAttribute Value Select Attribute
-
Supplier:Altech
-
Part No:155-013
-
Unit of Measure:Per Each
-
RoHS:Yes
-
HTS:7301201000
-
COO:DE
-
ECCN:EAR99
-
Supplier Standard Pack:
1
Product Guides
+
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock: 0
Manufacturer Stock:
3
can ship
6 Weeks
can ship
7/20/26
Price (USD)
Qty
Unit Price
1
$33.57
5
$31.40
25
$29.06
50
$27.81
100
$26.67
250
$25.96
500 +
$25.57
Click for Quote
Log in
to unlock special pricing