- Home ›
- All Products›
- Fasteners & Hardware ›
- Hardware ›
- Boxes, Enclosures & Racks ›
- 155-007
Description
+
Altech 155-007 Enclosure Accessories Mounting Plates, ALMPS-1808, 164mm x 68.8mm
Search Keywords: 155007
SPECS
+
-
Product AttributeAttribute Value Select Attribute
-
Supplier:Altech
-
Part No:155-007
-
Unit of Measure:Per Each
-
RoHS:Yes
-
HTS:7301201000
-
COO:DE
-
ECCN:EAR99
-
Supplier Standard Pack:
1
Product Guides
+
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock: 0
Minimum Order Quantity:
5
6 Weeks
can ship
7/21/26
Price (USD)
Qty
Unit Price
5
$7.42
25
$6.23
100
$5.76
250
$5.51
500
$5.29
1,000
$5.15
2,500
$5.01
5,000 +
$4.94
Click for Quote
Log in
to unlock special pricing