- Home ›
- All Products›
- Fasteners & Hardware ›
- Hardware ›
- Boxes, Enclosures & Racks ›
- 151-006
Description
+
Silver Gray Aluminum Wall Mount Enclosure
Search Keywords: 151006
SPECS
+
-
Product AttributeAttribute Value Select Attribute
-
Supplier:Altech
-
Part No:151-006
-
Unit of Measure:Per Each
-
RoHS:Yes
-
HTS:8536908530
-
COO:IN
-
ECCN:EAR99
-
Supplier Standard Pack:
1 -
Body Material:Aluminum
-
Body Color:Silver Gray
-
Product Width (Metric):114 mm
-
Mounting:Wall Mount
-
Category:Enclosure
Product Guides
+
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock: 0
6 Weeks
can ship
6/22/26
Price (USD)
Qty
Unit Price
1
$93.61
5
$86.63
10
$84.12
15
$82.85
25
$79.51
50 +
$77.39
Click for Quote
Log in
to unlock special pricing