- Home ›
- All Products›
- Fasteners & Hardware ›
- Hardware ›
- Boxes, Enclosures & Racks ›
- 150-016
Description
+
Altech 150-016 Enclosure, Cast Aluminum, Dark Gray, 12.99" x 9.06", AL Series
Search Keywords: 150016
SPECS
+
-
Product AttributeAttribute Value Select Attribute
-
Supplier:Altech
-
Part No:150-016
-
Unit of Measure:Per Each
-
RoHS:Yes
-
HTS:8536908530
-
COO:DE
-
ECCN:EAR99
-
Supplier Standard Pack:
1
Product Guides
+
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock: 0
Manufacturer Stock:
5
can ship
6 Weeks
can ship
7/20/26
Price (USD)
Qty
Unit Price
1
$382.88
3
$374.55
5
$362.73
10 +
$331.55
Click for Quote
Log in
to unlock special pricing
CUSTOMERS
ALSO BOUGHT