- Home ›
- All Products›
- Fasteners & Hardware ›
- Hardware ›
- Boxes, Enclosures & Racks ›
- 150-009
Description
+
Altech 150-009 Enclosure, Cast Aluminum, Dark Gray, 4.8" x 4.72", AL Series
Search Keywords: 150009
SPECS
+
-
Product AttributeAttribute Value Select Attribute
-
Supplier:Altech
-
Part No:150-009
-
Unit of Measure:Per Each
-
RoHS:Yes
-
HTS:8536908530
-
COO:DE
-
ECCN:EAR99
-
Supplier Standard Pack:
1
Product Guides
+
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock: 0
Manufacturer Stock:
7
can ship
6 Weeks
can ship
6/22/26
Price (USD)
Qty
Unit Price
1
$90.45
5
$83.70
10
$81.28
15
$80.06
25
$76.82
50 +
$74.77
Click for Quote
Log in
to unlock special pricing