- Home ›
- All Products›
- Fasteners & Hardware ›
- Hardware ›
- Boxes, Enclosures & Racks ›
- 137-003
Description
+
Light Gray/Transparent Polycarbonate Wall Mount Enclosure
Search Keywords: 137003
SPECS
+
-
Product AttributeAttribute Value Select Attribute
-
Supplier:Altech
-
Part No:137-003
-
Unit of Measure:Per Each
-
RoHS:Yes
-
HTS:8536908530
-
COO:DE
-
ECCN:EAR99
-
Supplier Standard Pack:
4 -
Body Material:Polycarbonate
-
Body Color:Light Gray/Transparent
-
Product Width (Metric):94 mm
-
Mounting:Wall Mount
-
Category:Enclosure
Product Guides
+
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock: 0
Manufacturer Stock:
848
can ship
Minimum Order Quantity:
4
Order Increment:
4
6 Weeks
can ship
7/20/26
Price (USD)
Qty
Unit Price
4
$21.65
12
$20.65
28
$20.03
52
$19.45
100
$18.38
252
$17.89
500 +
$17.62
Click for Quote
Log in
to unlock special pricing