- Home ›
- All Products›
- Fasteners & Hardware ›
- Hardware ›
- Boxes, Enclosures & Racks ›
- 135-008
Description
+
Light Gray/Transparent Polycarbonate Wall Mount Enclosure
Search Keywords: 135008
SPECS
+
-
Product AttributeAttribute Value Select Attribute
-
Supplier:Altech
-
Part No:135-008
-
Unit of Measure:Per Each
-
RoHS:Yes
-
HTS:8536908530
-
COO:DE
-
ECCN:EAR99
-
Supplier Standard Pack:
1 -
Body Material:Polycarbonate
-
Body Color:Light Gray/Transparent
-
Product Width (Metric):180 mm
-
Mounting:Wall Mount
-
Category:Enclosure
Product Guides
+
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock: 0
Manufacturer Stock:
3
can ship
6 Weeks
can ship
6/22/26
Price (USD)
Qty
Unit Price
1
$83.26
5
$77.04
10
$74.81
15
$73.69
25
$70.71
50 +
$68.83
Click for Quote
Log in
to unlock special pricing