- Home ›
- All Products›
- Fasteners & Hardware ›
- Hardware ›
- Boxes, Enclosures & Racks ›
- 130-512
Description
+
Altech 130-512 Enclosure, Polycarbonate, Gray, Tid Cover, Smooth Sides, 14.17" x 10", TK Series
Search Keywords: 130512
SPECS
+
-
Product AttributeAttribute Value Select Attribute
-
Supplier:Altech
-
Part No:130-512
-
Unit of Measure:Per Each
-
RoHS:Yes
-
HTS:8536908530
-
COO:DE
-
ECCN:EAR99
-
Supplier Standard Pack:
1
Product Guides
+
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock: 0
Manufacturer Stock:
4
can ship
6 Weeks
can ship
6/19/26
Price (USD)
Qty
Unit Price
1
$201.36
3
$198.34
5
$195.36
10 +
$192.43
Click for Quote
Log in
to unlock special pricing