- Home ›
- All Products›
- Fasteners & Hardware ›
- Hardware ›
- Boxes, Enclosures & Racks ›
- 127-905
Description
+
Light Gray Polycarbonate Wall Mount Enclosure
Search Keywords: 127905
SPECS
+
-
Product AttributeAttribute Value Select Attribute
-
Supplier:Altech
-
Part No:127-905
-
Unit of Measure:Per Each
-
RoHS:Yes
-
HTS:8536908530
-
COO:DE
-
ECCN:EAR99
-
Supplier Standard Pack:
2 -
Body Material:Polycarbonate
-
Body Color:Light Gray
-
Product Width (Metric):130 mm
-
Mounting:Wall Mount
-
Category:Enclosure
Product Guides
+
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock:
13
Ships today, if you order in
Minimum Order Quantity:
2
Order Increment:
2
6 Weeks
can ship
6/17/26
Price (USD)
Qty
Unit Price
2
$52.75
6
$46.55
10
$43.96
26
$43.00
50
$41.65
100
$39.60
250 +
$39.40
Click for Quote
Log in
to unlock special pricing