- Home ›
- All Products›
- Fasteners & Hardware ›
- Hardware ›
- Boxes, Enclosures & Racks ›
- 127-902
Description
+
Altech 127-902 Enclosure, Polycarbonate, Gray, Metric Knockouts, 3.7" x 2.56", TK Series
Search Keywords: 127902
SPECS
+
-
Product AttributeAttribute Value Select Attribute
-
Supplier:Altech
-
Part No:127-902
-
Unit of Measure:Per Each
-
RoHS:Yes
-
HTS:8536908530
-
COO:DE
-
ECCN:EAR99
-
Supplier Standard Pack:
5
Product Guides
+
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock: 0
Minimum Order Quantity:
5
Order Increment:
5
6 Weeks
can ship
6/24/26
Price (USD)
Qty
Unit Price
5
$23.71
10
$22.62
25
$21.94
50
$21.30
100
$20.14
250
$19.60
500 +
$19.31
Click for Quote
Log in
to unlock special pricing