- Home ›
- All Products›
- Fasteners & Hardware ›
- Hardware ›
- Boxes, Enclosures & Racks ›
- 127-407
Description
+
Altech 127-407 Enclosure, Polycarbonate, Gray, Metric Knockouts, 7.17" x 7.09", TK Series
Search Keywords: 127407
SPECS
+
-
Product AttributeAttribute Value Select Attribute
-
Supplier:Altech
-
Part No:127-407
-
Unit of Measure:Per Each
-
RoHS:Yes
-
HTS:8536908530
-
COO:DE
-
ECCN:EAR99
-
Supplier Standard Pack:
2
Product Guides
+
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock: 0
Minimum Order Quantity:
2
Order Increment:
2
6 Weeks
can ship
6/22/26
Price (USD)
Qty
Unit Price
2
$63.73
6
$60.78
10
$58.97
26
$54.12
50
$53.31
100
$52.51
250 +
$51.72
Click for Quote
Log in
to unlock special pricing