Image is representational - see mfr. specs

127-403

Altech

Light Gray Polycarbonate Wall Mount Enclosure

+ see all

Datasheet Accessories Notify Me

RoHS Compliant
Packaging
Certificate of Compliance Guarantee
Description +
Light Gray Polycarbonate Wall Mount Enclosure
Search Keywords: 127403
SPECS +
  • Product Attribute
    Attribute Value Select Attribute
  • Supplier:
    Altech
  • Part No:
    127-403
  • Unit of Measure:
    Per Each
  • RoHS:
    Yes
  • HTS:
    8536908530
  • COO:
    DE
  • ECCN:
    EAR99
  • Supplier Standard Pack: This information is provided for customers who prefer to buy in multiples of the Manufacturer’s Standard Package quantity. Minimum Order Quantities and Required Order Multiples are presented with our price and availability information.
    4
  • Body Material:
    Polycarbonate
  • Body Color:
    Light Gray
  • Product Width (Metric):
    94 mm
  • Mounting:
    Wall Mount
  • Category:
    Enclosure
Tools/3D Models +
Product Guides +
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock: 0
On Order:
28   can ship 6/26/26
25   can ship 9/21/26
Minimum Order Quantity:
4
Order Increment:
4
15 Weeks can ship 9/17/26
ADD TO CART
Price (USD)
Qty
Unit Price
4
$26.27
12
$23.18
28
$21.89
52
$21.41
100
$20.74
252
$20.68
500 +
$20.63
Click for Quote
Log in to unlock special pricing
CUSTOMERS ALSO BOUGHT
5

Join the circuit, Keeping You Connected to OnlineComponents.com & Beyond!