- Home ›
- All Products›
- Fasteners & Hardware ›
- Hardware ›
- Boxes, Enclosures & Racks ›
- 125-905
Description
+
Light Gray Polycarbonate Wall Mount Enclosure
Search Keywords: 125905
SPECS
+
-
Product AttributeAttribute Value Select Attribute
-
Supplier:Altech
-
Part No:125-905
-
Unit of Measure:Per Each
-
RoHS:Yes
-
HTS:8536908530
-
COO:DE
-
ECCN:EAR99
-
Supplier Standard Pack:
2 -
Body Material:Polycarbonate
-
Body Color:Light Gray
-
Product Width (Metric):130 mm
-
Mounting:Wall Mount
-
Category:Enclosure
Product Guides
+
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock: 0
Minimum Order Quantity:
2
Order Increment:
2
6 Weeks
can ship
6/18/26
Price (USD)
Qty
Unit Price
2
$40.21
6
$35.88
26
$33.80
50
$31.95
100
$31.47
250
$30.68
500 +
$29.90
Click for Quote
Log in
to unlock special pricing