- Home ›
- All Products›
- Fasteners & Hardware ›
- Hardware ›
- Boxes, Enclosures & Racks ›
- 121-416
Description
+
Light Gray Polycarbonate Wall Mount Enclosure
Search Keywords: 121416
SPECS
+
-
Product AttributeAttribute Value Select Attribute
-
Supplier:Altech
-
Part No:121-416
-
Unit of Measure:Per Each
-
RoHS:Yes
-
HTS:8536908530
-
COO:DE
-
ECCN:EAR99
-
Supplier Standard Pack:
1 -
Body Material:Polycarbonate
-
Body Color:Light Gray
-
Product Width (Metric):130 mm
-
Mounting:Wall Mount
-
Category:Enclosure
Product Guides
+
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock: 0
Manufacturer Stock:
38
can ship
6 Weeks
can ship
7/20/26
Price (USD)
Qty
Unit Price
1
$90.13
5
$83.40
10
$80.99
15
$79.77
25
$76.55
50 +
$74.51
Click for Quote
Log in
to unlock special pricing