- Home ›
- All Products›
- Fasteners & Hardware ›
- Hardware ›
- Boxes, Enclosures & Racks ›
- 120-909
Description
+
Altech 120-909 Enclosure, Polycarbonate, Gray, Smooth Sides, 5.12" x 3.7", TK Series
Search Keywords: 120909
SPECS
+
-
Product AttributeAttribute Value Select Attribute
-
Supplier:Altech
-
Part No:120-909
-
Unit of Measure:Per Each
-
RoHS:Yes
-
HTS:8536908530
-
COO:DE
-
ECCN:EAR99
-
Supplier Standard Pack:
3
Product Guides
+
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock: 0
Manufacturer Stock:
106
can ship
Minimum Order Quantity:
3
Order Increment:
3
6 Weeks
can ship
6/22/26
Price (USD)
Qty
Unit Price
3
$32.87
12
$31.35
27
$29.54
51
$27.92
102
$27.50
252
$26.82
501 +
$26.13
Click for Quote
Log in
to unlock special pricing