- Home ›
- All Products›
- Fasteners & Hardware ›
- Hardware ›
- Boxes, Enclosures & Racks ›
- 120-411
Description
+
Altech 120-411 Enclosure, Polycarbonate, Gray, Smooth Sides, 10" x 7.09", TK Series
Search Keywords: 120411
SPECS
+
-
Product AttributeAttribute Value Select Attribute
-
Supplier:Altech
-
Part No:120-411
-
Unit of Measure:Per Each
-
RoHS:Yes
-
HTS:8536908530
-
COO:DE
-
ECCN:EAR99
-
Supplier Standard Pack:
1
Product Guides
+
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock: 0
Manufacturer Stock:
23
can ship
6 Weeks
can ship
7/20/26
Price (USD)
Qty
Unit Price
1
$74.88
5
$66.82
10
$64.82
25
$59.49
50
$58.60
100
$57.72
250 +
$55.68
Click for Quote
Log in
to unlock special pricing