Image is representational - see manufacturer specifications

Altech Authorized Distributor

120-406

Light Gray Polycarbonate Enclosure

+ see all

View Datasheet Ask the Datasheet Accessories Notify Me

RoHS Compliant
Packaging
Certificate of Compliance
Description +
Light Gray Polycarbonate Enclosure
Search Keywords: 120406
SPECS +
Product Attribute Attribute Value Select Attribute
Supplier: Altech
Part No: 120-406
Unit of Measure: Per Each
RoHS: Yes
HTS: 8536908530
COO: DE
ECCN: EAR99
Supplier's Standard Package: The item count, length, weight, or volume contained in the supplier’s original packaging for efficient storage, handling, and distribution. 2
Body Material: Polycarbonate
Body Color: Light Gray
Product Width (Metric): 110 mm
Category: Enclosure
Symbol, Footprint, 3D Model
Tools/3D Models +
Product Guides +
Frequently Asked Questions
Is 120-406 RoHS compliant?
Yes, 120-406 is RoHS compliant.
What is the lead time for 120-406?
The standard lead time for 120-406 is approximately 6 weeks. In-stock quantities ship from OnlineComponents.com.
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock: 0
Manufacturer Stock:
45 can ship
Minimum Order Quantity:
2
Order Increment:
2
6 Weeks can ship 12/31/26
ADD TO CART
Request Quote
Price (USD)
Qty
Unit Price
2
$49.26
6
$46.98
10
$45.58
26
$43.63
50
$41.84
100
$40.72
250 +
$40.11
Click for Quote
Log in to unlock special pricing

Join the circuit, keeping you connected to OnlineComponents.com and beyond!