- Home ›
- All Products›
- Fasteners & Hardware ›
- Hardware ›
- Boxes, Enclosures & Racks ›
- 117-008
Description
+
Light Gray/Transparent Polystyrene Wall Mount Enclosure
Search Keywords: 117008
SPECS
+
-
Product AttributeAttribute Value Select Attribute
-
Supplier:Altech
-
Part No:117-008
-
Unit of Measure:Per Each
-
RoHS:Yes
-
HTS:8536908530
-
COO:DE
-
ECCN:EAR99
-
Supplier Standard Pack:
1 -
Body Material:Polystyrene
-
Body Color:Light Gray/Transparent
-
Product Width (Metric):180 mm
-
Mounting:Wall Mount
-
Category:Enclosure
Product Guides
+
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock: 0
6 Weeks
can ship
6/19/26
Price (USD)
Qty
Unit Price
1
$94.64
5
$77.05
10
$74.81
25
$73.74
50
$67.03
100 +
$65.34
Click for Quote
Log in
to unlock special pricing