- Home ›
- All Products›
- Fasteners & Hardware ›
- Hardware ›
- Boxes, Enclosures & Racks ›
- 116-508
Description
+
Junction Box, Polystyrene, 10.0 in., 7.09 in., 3.54 in., -40 to 70 C | Altech Corp 116-508
Search Keywords: 116508
SPECS
+
-
Product AttributeAttribute Value Select Attribute
-
Supplier:Altech
-
Part No:116-508
-
Unit of Measure:Per Each
-
RoHS:Yes
-
HTS:8536908530
-
COO:DE
-
ECCN:EAR99
-
Supplier Standard Pack:
1
Product Guides
+
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock: 0
Manufacturer Stock:
6
can ship
6 Weeks
can ship
6/22/26
Price (USD)
Qty
Unit Price
1
$75.74
5
$67.58
10
$65.57
25
$60.18
50
$59.28
100
$58.39
250 +
$56.32
Click for Quote
Log in
to unlock special pricing