- Home ›
- All Products›
- Fasteners & Hardware ›
- Hardware ›
- Boxes, Enclosures & Racks ›
- 116-501
Description
+
Light Gray/Transparent Polystyrene Wall Mount Enclosure
Search Keywords: 116501
SPECS
+
-
Product AttributeAttribute Value Select Attribute
-
Supplier:Altech
-
Part No:116-501
-
Unit of Measure:Per Each
-
RoHS:Yes
-
HTS:8536908530
-
COO:DE
-
ECCN:EAR99
-
Supplier Standard Pack:
5 -
Body Material:Polystyrene
-
Body Color:Light Gray/Transparent
-
Product Width (Metric):65 mm
-
Mounting:Wall Mount
-
Category:Enclosure
Product Guides
+
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock: 0
Minimum Order Quantity:
5
Order Increment:
5
6 Weeks
can ship
6/22/26
Price (USD)
Qty
Unit Price
5
$11.53
10
$10.95
20
$10.40
40 +
$9.88
Click for Quote
Log in
to unlock special pricing