- Home ›
- All Products›
- Fasteners & Hardware ›
- Hardware ›
- Boxes, Enclosures & Racks ›
- 115-407
Altech
115-407
Light Gray Polystyrene Wall Mount Enclosure
View Datasheet Ask the Datasheet Accessories Notify Me
-
Product AttributeAttribute Value Select Attribute
-
Supplier:Altech
-
Part No:115-407
-
Unit of Measure:Per Each
-
RoHS:Yes
-
HTS:8536908530
-
COO:DE
-
ECCN:EAR99
-
Supplier's Standard Package:
2 -
Body Material:Polystyrene
-
Body Color:Light Gray
-
Product Width (Metric):180 mm
-
Mounting:Wall Mount
-
Category:Enclosure