- Home ›
- All Products›
- Fasteners & Hardware ›
- Hardware ›
- Boxes, Enclosures & Racks ›
- 110-912
Description
+
Altech 110-912 Enclosure, Polystyrene, Gray, Smooth Sides, 14.17" x 10", TK Series
Search Keywords: 110912
SPECS
+
-
Product AttributeAttribute Value Select Attribute
-
Supplier:Altech
-
Part No:110-912
-
Unit of Measure:Per Each
-
RoHS:Yes
-
HTS:8536908530
-
COO:DE
-
ECCN:EAR99
-
Supplier Standard Pack:
1
Product Guides
+
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock: 0
Manufacturer Stock:
1
can ship
6 Weeks
can ship
6/19/26
Price (USD)
Qty
Unit Price
1
$131.84
5
$122.00
10
$116.77
15
$111.97
25
$110.29
50 +
$108.64
Click for Quote
Log in
to unlock special pricing