Image is representational - see mfr. specs

10NH00GL

Altech

Fuse NH Slow Blow Acting 10A 500V Holder Pin 52 X 28 X 42.5mm

+ see all

Datasheet Accessories Notify Me

RoHS Compliant
Packaging
Certificate of Compliance Guarantee
Description +
Fuse NH Slow Blow Acting 10A 500V Holder Pin 52 X 28 X 42.5mm
Search Keywords: 10NH00GL
SPECS +
  • Product Attribute
    Attribute Value Select Attribute
  • Supplier:
    Altech
  • Part No:
    10NH00GL
  • Unit of Measure:
    Per Each
  • RoHS:
    Yes
  • HTS:
    8536100040
  • COO:
    DE
  • ECCN:
    EAR99
  • Supplier Standard Pack: This information is provided for customers who prefer to buy in multiples of the Manufacturer’s Standard Package quantity. Minimum Order Quantities and Required Order Multiples are presented with our price and availability information.
    3
  • Type:
    NH
  • Fuse Size:
    52 x 28 x 42.5 mm
  • Acting:
    Slow Blow
  • Current Rating:
    10 A
  • Maximum AC Voltage Rating:
    500 V
  • Maximum DC Voltage Rating:
    N/A
  • Fuse Material:
    N/A
  • Mounting:
    Holder
Tools/3D Models +
Product Guides +
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock: 0
Manufacturer Stock:
9 can ship
Minimum Order Quantity:
3
Order Increment:
3
6 Weeks can ship 6/23/26
ADD TO CART
Price (USD)
Qty
Unit Price
3
$10.12
27
$9.17
51
$8.76
102
$8.51
252
$8.04
501
$7.83
1,002 +
$7.71
Click for Quote
Log in to unlock special pricing

Join the circuit, Keeping You Connected to OnlineComponents.com & Beyond!