- Home ›
- All Products›
- Fasteners & Hardware ›
- Hardware ›
- Boxes, Enclosures & Racks ›
- 105-915
Description
+
Light Gray Polystyrene Wall Mount Enclosure
Search Keywords: 105915
SPECS
+
-
Product AttributeAttribute Value Select Attribute
-
Supplier:Altech
-
Part No:105-915
-
Unit of Measure:Per Each
-
RoHS:Yes
-
HTS:8536908530
-
COO:DE
-
ECCN:EAR99
-
Supplier Standard Pack:
2 -
Body Material:Polystyrene
-
Body Color:Light Gray
-
Product Width (Metric):130 mm
-
Mounting:Wall Mount
-
Category:Enclosure
Product Guides
+
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock: 0
Minimum Order Quantity:
2
Order Increment:
2
6 Weeks
can ship
6/19/26
Price (USD)
Qty
Unit Price
2
$30.55
6
$27.26
26
$26.45
50
$25.31
100
$24.27
250
$23.63
500 +
$23.27
Click for Quote
Log in
to unlock special pricing