- Home ›
- All Products›
- Fasteners & Hardware ›
- Hardware ›
- Boxes, Enclosures & Racks ›
- 105-913
Description
+
Altech 105-913 Enclosure, Polystyrene, Gray, Metric Knockouts, 7.17" x 7.09", TK Series
Search Keywords: 105913
SPECS
+
-
Product AttributeAttribute Value Select Attribute
-
Supplier:Altech
-
Part No:105-913
-
Unit of Measure:Per Each
-
RoHS:Yes
-
HTS:8536908530
-
COO:DE
-
ECCN:EAR99
-
Supplier Standard Pack:
2
Product Guides
+
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock: 0
Minimum Order Quantity:
2
Order Increment:
2
6 Weeks
can ship
7/20/26
Price (USD)
Qty
Unit Price
2
$38.81
6
$34.63
26
$32.62
50
$30.84
100
$30.37
250
$29.62
500 +
$28.86
Click for Quote
Log in
to unlock special pricing