- Home ›
- All Products›
- Fasteners & Hardware ›
- Hardware ›
- Boxes, Enclosures & Racks ›
- 105-415
Altech
105-415
Light Gray Polystyrene Wall Mount Enclosure
View Datasheet Accessories Notify Me
RoHS Compliant
Certificate of Compliance
Description
+
Light Gray Polystyrene Wall Mount Enclosure
Search Keywords: 105415
SPECS
+
-
Product AttributeAttribute Value Select Attribute
-
Supplier:Altech
-
Part No:105-415
-
Unit of Measure:Per Each
-
RoHS:Yes
-
HTS:8536908530
-
COO:DE
-
ECCN:EAR99
-
Supplier Standard Pack:
2 -
Body Material:Polystyrene
-
Body Color:Light Gray
-
Product Width (Metric):130 mm
-
Mounting:Wall Mount
-
Category:Enclosure
Product Guides
+
Frequently Asked Questions
Is 105-415 RoHS compliant?
Yes, 105-415 is RoHS compliant.
What is the lead time for 105-415?
The standard lead time for 105-415 is approximately 6 weeks. In-stock quantities ship from OnlineComponents.com.
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock: 0
Minimum Order Quantity:
2
Order Increment:
2
6 Weeks
can ship
10/30/26
Price (USD)
Qty
Unit Price
2
$28.17
6
$26.35
26
$24.39
50
$23.34
100
$22.38
250
$21.79
500 +
$21.46
Click for Quote
Log in
to unlock special pricing