- Home ›
- All Products›
- Fasteners & Hardware ›
- Hardware ›
- Boxes, Enclosures & Racks ›
- 105-413
Description
+
Altech 105-413 Enclosure, Polystyrene, Gray, Metric Knockouts, 7.17" x 7.09", TK Series
Search Keywords: 105413
SPECS
+
-
Product AttributeAttribute Value Select Attribute
-
Supplier:Altech
-
Part No:105-413
-
Unit of Measure:Per Each
-
RoHS:Yes
-
HTS:8536908530
-
COO:DE
-
ECCN:EAR99
-
Supplier Standard Pack:
2
Product Guides
+
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock: 0
Manufacturer Stock:
10
can ship
Minimum Order Quantity:
2
Order Increment:
2
6 Weeks
can ship
6/19/26
Price (USD)
Qty
Unit Price
2
$36.02
6
$32.14
26
$30.28
50
$28.62
100
$28.19
250
$27.49
500 +
$26.78
Click for Quote
Log in
to unlock special pricing