- Home ›
- All Products›
- Fasteners & Hardware ›
- Hardware ›
- Boxes, Enclosures & Racks ›
- 105-412
Description
+
Altech 105-412 Enclosure, Polystyrene, Gray, Metric Knockouts, 14.17" x 10", TK Series
Search Keywords: 105412
SPECS
+
-
Product AttributeAttribute Value Select Attribute
-
Supplier:Altech
-
Part No:105-412
-
Unit of Measure:Per Each
-
RoHS:Yes
-
HTS:8536908530
-
COO:DE
-
ECCN:EAR99
-
Supplier Standard Pack:
1
Product Guides
+
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock: 0
Manufacturer Stock:
3
can ship
6 Weeks
can ship
6/19/26
Price (USD)
Qty
Unit Price
1
$113.97
5
$105.46
10
$102.41
15
$96.79
25
$95.34
50 +
$93.91
Click for Quote
Log in
to unlock special pricing