- Home ›
- All Products›
- Fasteners & Hardware ›
- Hardware ›
- Boxes, Enclosures & Racks ›
- 105-410
Description
+
Altech 105-410 Enclosure, Polystyrene, Gray, Metric Knockouts, 7.09" x 3.7", TK Series
Search Keywords: 105410
SPECS
+
-
Product AttributeAttribute Value Select Attribute
-
Supplier:Altech
-
Part No:105-410
-
Unit of Measure:Per Each
-
RoHS:Yes
-
HTS:8536908530
-
COO:DE
-
ECCN:EAR99
-
Supplier Standard Pack:
2
Product Guides
+
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock: 0
Minimum Order Quantity:
2
Order Increment:
2
6 Weeks
can ship
7/20/26
Price (USD)
Qty
Unit Price
2
$25.34
10
$22.62
26
$21.94
50
$21.30
100
$20.14
250
$19.60
500 +
$19.31
Click for Quote
Log in
to unlock special pricing