- Home ›
- All Products›
- Fasteners & Hardware ›
- Hardware ›
- Boxes, Enclosures & Racks ›
- 101-508-91
Altech
101-508-91
Altech 101-508-91 Enclosure, Abs, Gray, Transparent Cover, Smooth Walls, 7.95" x 4.8", TG Series
View Datasheet Ask the Datasheet Accessories Notify Me
| Product Attribute | Attribute Value Select Attribute |
|---|---|
| Supplier: | Altech |
| Part No: | 101-508-91 |
| Unit of Measure: | Per Each |
| RoHS: | Yes |
| HTS: | 8536908530 |
| COO: | DE |
| ECCN: | EAR99 |
Supplier's Standard Package:
|
1 |